


ECS-.327-12.5-13FLX-C | |
|---|---|
DigiKey Part Number | XC1911TR-ND - Tape & Reel (TR) XC1911CT-ND - Cut Tape (CT) XC1911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-13FLX-C |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-13FLX-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" Dia x 0.240" L (2.00mm x 6.10mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,45120 € | 11,28 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,41450 € | 41,45 € |
| 250 | 0,39200 € | 98,00 € |
| 500 | 0,37576 € | 187,88 € |
| 1.000 | 0,36021 € | 360,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35014 € | 700,28 € |
| 4.000 | 0,34466 € | 1.378,64 € |
| 6.000 | 0,34345 € | 2.060,70 € |
| 10.000 | 0,33896 € | 3.389,60 € |
| 14.000 | 0,33814 € | 4.733,96 € |
| 20.000 | 0,33359 € | 6.671,80 € |
| 24.000 | 0,32992 € | 7.918,08 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |




