
ECS-.327-12.5-12QS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-12QS-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-12QS-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-12QS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12QS-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12QS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,53920 € | 13,48 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,49570 € | 49,57 € |
| 250 | 0,46876 € | 117,19 € |
| 500 | 0,44936 € | 224,68 € |
| 1.000 | 0,43077 € | 430,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40289 € | 1.208,67 € |
| 6.000 | 0,38625 € | 2.317,50 € |
| 9.000 | 0,37684 € | 3.391,56 € |
| 15.000 | 0,37390 € | 5.608,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











