ECS-.327-12.5-12L-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ECS Inc.
In Stock: 265.744
Unit Price: 0,54000 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,69467 €
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,69467 €
Datasheet
ECX-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-12.5-12L-TR

DigiKey Part Number
XC2130TR-ND - Tape & Reel (TR)
XC2130CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-.327-12.5-12L-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 100 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-12.5-12L-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
100 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.015" (0.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes