
ECS-3250SS-540-3B | |
|---|---|
DigiKey Part Number | XC1486TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-3250SS-540-3B |
Description | XTAL OSC XO 54.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3250SS-540-3B Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,88928 € | 2.944,64 € |
| Unit Price without VAT: | 5,88928 € |
|---|---|
| Unit Price with VAT: | 7,00824 € |

