
ECS-3225SMVQ-160-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225SMVQ-160-DS-TR-ND - Tape & Reel (TR) 50-ECS-3225SMVQ-160-DS-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMVQ-160-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMVQ-160-DS-TR |
Description | XTAL OSC XO 16.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,22800 € | 30,70 € |
| 50 | 1,17680 € | 58,84 € |
| 100 | 1,12830 € | 112,83 € |
| 250 | 1,06700 € | 266,75 € |
| 500 | 1,02286 € | 511,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96738 € | 967,38 € |
| 2.000 | 0,93459 € | 1.869,18 € |
| 3.000 | 0,91373 € | 2.741,19 € |
| 5.000 | 0,88921 € | 4.446,05 € |
| 7.000 | 0,87123 € | 6.098,61 € |
| 10.000 | 0,85258 € | 8.525,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

