
ECS-3225MVQ-1000-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVQ-1000-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MVQ-1000-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MVQ-1000-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVQ-1000-CN-TR3 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MVQ-1000-CN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 1,03400 € | 25,85 € |
| 50 | 0,99140 € | 49,57 € |
| 100 | 0,95030 € | 95,03 € |
| 250 | 0,89868 € | 224,67 € |
| 500 | 0,86150 € | 430,75 € |
| 1.000 | 0,82590 € | 825,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77251 € | 2.317,53 € |
| 6.000 | 0,74065 € | 4.443,90 € |
| 9.000 | 0,72264 € | 6.503,76 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


