
ECS-3225MV-1250-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-1250-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-1250-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-1250-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-1250-CN-TR3 |
Description | XTAL OSC XO 125.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,45900 € | 14,59 € |
| 25 | 1,37960 € | 34,49 € |
| 50 | 1,32240 € | 66,12 € |
| 100 | 1,26760 € | 126,76 € |
| 250 | 1,19876 € | 299,69 € |
| 500 | 1,14920 € | 574,60 € |
| 1.000 | 1,11482 € | 1.114,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03056 € | 3.091,68 € |
| 6.000 | 0,98809 € | 5.928,54 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


