ECS-3225MV-080-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-080-BN-TR

DigiKey Part Number
50-ECS-3225MV-080-BN-TR-ND - Tape & Reel (TR)
50-ECS-3225MV-080-BN-CT-ND - Cut Tape (CT)
50-ECS-3225MV-080-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-080-BN-TR
Description
XTAL OSC XO 8.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-080-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.573
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,84000 €8,40 €
250,79440 €19,86 €
500,76140 €38,07 €
1000,73000 €73,00 €
2500,69032 €172,58 €
5000,66176 €330,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63441 €634,41 €
2.0000,60820 €1.216,40 €
3.0000,59338 €1.780,14 €
5.0000,57522 €2.876,10 €
7.0000,56358 €3.945,06 €
10.0000,55150 €5.515,00 €
12.0000,54542 €6.545,04 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €