32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-CDX-2291

DigiKey Part Number
50-ECS-320-CDX-2291TR-ND - Tape & Reel (TR)
50-ECS-320-CDX-2291CT-ND - Cut Tape (CT)
50-ECS-320-CDX-2291DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-CDX-2291
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-10-37B2-CWN-TRECS Inc.8.83050-ECS-320-10-37B2-CWN-TRCT-ND0,34000 €Parametric Equivalent
In-Stock: 1.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32700 €3,27 €
250,30960 €7,74 €
500,29700 €14,85 €
1000,28470 €28,47 €
2500,26928 €67,32 €
5000,25814 €129,07 €
1.0000,24746 €247,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23143 €694,29 €
6.0000,22186 €1.331,16 €
9.0000,21645 €1.948,05 €
15.0000,20982 €3.147,30 €
21.0000,20557 €4.316,97 €
30.0000,20116 €6.034,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €