
ECS-320-8-47B-JTM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B-JTM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-JTM-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-JTM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-JTM-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-JTM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46800 € | 11,70 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,43020 € | 43,02 € |
| 250 | 0,40684 € | 101,71 € |
| 500 | 0,38998 € | 194,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37385 € | 373,85 € |
| 2.000 | 0,35839 € | 716,78 € |
| 3.000 | 0,34965 € | 1.048,95 € |
| 5.000 | 0,33894 € | 1.694,70 € |
| 7.000 | 0,33207 € | 2.324,49 € |
| 10.000 | 0,32494 € | 3.249,40 € |
| 12.000 | 0,32136 € | 3.856,32 € |
| 24.000 | 0,30810 € | 7.394,40 € |
| 25.000 | 0,30734 € | 7.683,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

