ECS-320-8-37B-7KY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B-7KY-TR

DigiKey Part Number
50-ECS-320-8-37B-7KY-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B-7KY-CT-ND - Cut Tape (CT)
50-ECS-320-8-37B-7KY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B-7KY-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B-7KY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,33300 €3,33 €
250,31480 €7,87 €
500,30180 €15,09 €
1000,28930 €28,93 €
2500,27364 €68,41 €
5000,26232 €131,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24249 €242,49 €
2.0000,22064 €441,28 €
3.0000,21112 €633,36 €
5.0000,20153 €1.007,65 €
7.0000,19911 €1.393,77 €
10.0000,19672 €1.967,20 €
12.0000,19642 €2.357,04 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €