ECX-1637Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37B-7KM-TR

DigiKey Part Number
50-ECS-320-8-37B-7KM-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37B-7KM-CT-ND - Cut Tape (CT)
50-ECS-320-8-37B-7KM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37B-7KM-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-37B-7KM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28400 €2,84 €
250,26920 €6,73 €
500,25800 €12,90 €
1000,24720 €24,72 €
2500,23376 €58,44 €
5000,22408 €112,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21481 €214,81 €
2.0000,20593 €411,86 €
3.0000,20090 €602,70 €
5.0000,19474 €973,70 €
7.0000,19079 €1.335,53 €
10.0000,18669 €1.866,90 €
12.0000,18463 €2.215,56 €
24.0000,17700 €4.248,00 €
25.0000,17656 €4.414,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €