ECS-120-10-36B2-CWY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-36B2-CKY-TR

DigiKey Part Number
50-ECS-320-8-36B2-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-8-36B2-CKY-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-36B2-CKY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-36B2-CKY-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25200 €2,52 €
250,24520 €6,13 €
500,24260 €12,13 €
1000,23460 €23,46 €
2500,22448 €56,12 €
5000,19042 €95,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20454 €613,62 €
6.0000,19673 €1.180,38 €
9.0000,18571 €1.671,39 €
15.0000,15818 €2.372,70 €
30.0000,15478 €4.643,40 €
36.0000,15308 €5.510,88 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €