ECS-120-10-36B2-CWY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-36B2-CKM-TR

DigiKey Part Number
50-ECS-320-8-36B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-320-8-36B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-320-8-36B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-36B2-CKM-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25200 €2,52 €
250,23840 €5,96 €
500,22860 €11,43 €
1000,21910 €21,91 €
2500,20720 €51,80 €
5000,19864 €99,32 €
1.0000,19042 €190,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16661 €499,83 €
6.0000,15287 €917,22 €
9.0000,15139 €1.362,51 €
15.0000,14673 €2.200,95 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €