
ECS-320-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2271TR-ND - Tape & Reel (TR) XC2271CT-ND - Cut Tape (CT) XC2271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36-RWN-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36-RWN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41452 € | 103,63 € |
| 500 | 0,39736 € | 198,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38093 € | 380,93 € |
| 2.000 | 0,36517 € | 730,34 € |
| 3.000 | 0,35627 € | 1.068,81 € |
| 5.000 | 0,34536 € | 1.726,80 € |
| 7.000 | 0,33835 € | 2.368,45 € |
| 10.000 | 0,33109 € | 3.310,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

