
ECS-320-6-47B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-6-47B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-6-47B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-6-47B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-47B2-CTN-TR |
Description | CRYSTAL 32 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-47B2-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,34340 € | 34,34 € |
| 250 | 0,32476 € | 81,19 € |
| 500 | 0,31132 € | 155,66 € |
| 1.000 | 0,29843 € | 298,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27910 € | 837,30 € |
| 6.000 | 0,26757 € | 1.605,42 € |
| 9.000 | 0,26104 € | 2.349,36 € |
| 15.000 | 0,25305 € | 3.795,75 € |
| 21.000 | 0,24793 € | 5.206,53 € |
| 30.000 | 0,24261 € | 7.278,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

