
ECS-320-6-37-JTN-TR | |
|---|---|
DigiKey Part Number | XC2533TR-ND - Tape & Reel (TR) XC2533CT-ND - Cut Tape (CT) XC2533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-37-JTN-TR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-37-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,42280 € | 10,57 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,37580 € | 37,58 € |
| 250 | 0,36752 € | 91,88 € |
| 500 | 0,35232 € | 176,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33775 € | 337,75 € |
| 2.000 | 0,30073 € | 601,46 € |
| 3.000 | 0,27080 € | 812,40 € |
| 5.000 | 0,24089 € | 1.204,45 € |
| 7.000 | 0,24076 € | 1.685,32 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

