32 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-18-9-F

DigiKey Part Number
XC966-ND
Manufacturer
Manufacturer Product Number
ECS-320-18-9-F
Description
CRYSTAL 32.0000MHZ 18PF TH
Customer Reference
Detailed Description
32 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-18-9-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
3rd Overtone
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56300 €5,63 €
250,53200 €13,30 €
500,51020 €25,51 €
1000,48910 €48,91 €
2500,46248 €115,62 €
5000,44336 €221,68 €
1.0000,42502 €425,02 €
2.5000,40195 €1.004,87 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €