
ECS-320-12-37-CKM-TR | |
|---|---|
DigiKey Part Number | XC2867TR-ND - Tape & Reel (TR) XC2867CT-ND - Cut Tape (CT) XC2867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37-CKM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,29860 € | 29,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26515 € | 265,15 € |
| 2.000 | 0,24946 € | 498,92 € |
| 3.000 | 0,24030 € | 720,90 € |
| 5.000 | 0,23105 € | 1.155,25 € |
| 7.000 | 0,23035 € | 1.612,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

