ECS-120-10-36B2-JTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-12-36B2-CKY-TR

DigiKey Part Number
50-ECS-320-12-36B2-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-12-36B2-CKY-TRCT-ND - Cut Tape (CT)
50-ECS-320-12-36B2-CKY-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-12-36B2-CKY-TR
Description
CRYSTAL 32 MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,25700 €2,57 €
250,24360 €6,09 €
500,23380 €11,69 €
1000,22400 €22,40 €
2500,21184 €52,96 €
5000,20308 €101,54 €
1.0000,19467 €194,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17831 €534,93 €
6.0000,17453 €1.047,18 €
9.0000,17027 €1.532,43 €
15.0000,16505 €2.475,75 €
21.0000,16171 €3.395,91 €
30.0000,15960 €4.788,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €