
ECS-320-10-37B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-10-37B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-320-10-37B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37B2-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B2-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,23100 € | 23,10 € |
| 250 | 0,21852 € | 54,63 € |
| 500 | 0,20946 € | 104,73 € |
| 1.000 | 0,20080 € | 200,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18779 € | 563,37 € |
| 6.000 | 0,17525 € | 1.051,50 € |
| 9.000 | 0,16300 € | 1.467,00 € |
| 15.000 | 0,15651 € | 2.347,65 € |
| 21.000 | 0,15610 € | 3.278,10 € |
| 30.000 | 0,14994 € | 4.498,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



