ECS-320-10-37B-CTN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-10-37B-CTN-TR

DigiKey Part Number
50-ECS-320-10-37B-CTN-TR-ND - Tape & Reel (TR)
50-ECS-320-10-37B-CTN-CT-ND - Cut Tape (CT)
50-ECS-320-10-37B-CTN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-10-37B-CTN-TR
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-10-37B-CTN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.064
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28200 €2,82 €
250,26720 €6,68 €
500,25620 €12,81 €
1000,24550 €24,55 €
2500,23220 €58,05 €
5000,22260 €111,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21339 €213,39 €
2.0000,20456 €409,12 €
3.0000,19957 €598,71 €
5.0000,19345 €967,25 €
7.0000,19199 €1.343,93 €
10.0000,17583 €1.758,30 €
12.0000,17539 €2.104,68 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €