
ECS-320-10-37B-CKY-TR | |
|---|---|
DigiKey Part Number | XC3068TR-ND - Tape & Reel (TR) XC3068CT-ND - Cut Tape (CT) XC3068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37B-CKY-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37B-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,23570 € | 23,57 € |
| 250 | 0,22288 € | 55,72 € |
| 500 | 0,21366 € | 106,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19439 € | 194,39 € |
| 2.000 | 0,18005 € | 360,10 € |
| 3.000 | 0,17696 € | 530,88 € |
| 5.000 | 0,17377 € | 868,85 € |
| 7.000 | 0,17276 € | 1.209,32 € |
| 10.000 | 0,17177 € | 1.717,70 € |
| 12.000 | 0,17150 € | 2.058,00 € |
| 24.000 | 0,16876 € | 4.050,24 € |
| 25.000 | 0,16834 € | 4.208,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










