
ECS-320-10-37-CWN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-37-CWN-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-10-37-CWN-TR3CT-ND - Cut Tape (CT) 50-ECS-320-10-37-CWN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-37-CWN-TR3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-37-CWN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,20640 € | 5,16 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,18500 € | 18,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17111 € | 513,33 € |
| 6.000 | 0,16407 € | 984,42 € |
| 9.000 | 0,16345 € | 1.471,05 € |
| 15.000 | 0,16274 € | 2.441,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |









