
ECS-320-10-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-320-10-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-320-10-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36B2-CKM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,22400 € | 22,40 € |
| 250 | 0,21188 € | 52,97 € |
| 500 | 0,20310 € | 101,55 € |
| 1.000 | 0,19471 € | 194,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17471 € | 524,13 € |
| 6.000 | 0,15914 € | 954,84 € |
| 9.000 | 0,15675 € | 1.410,75 € |
| 15.000 | 0,15607 € | 2.341,05 € |
| 21.000 | 0,15566 € | 3.268,86 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

