Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 20mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP (0.300", 7.62mm) |
Type | Supplier Device Package 8-DIP |
Frequency | Size / Dimension 0.504" L x 0.276" W (12.80mm x 7.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.200" (5.08mm) |
Output CMOS |