
ECS-286.3-12-33B2Q-JES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-286.3-12-33B2Q-JES-TR3TR-ND - Tape & Reel (TR) 50-ECS-286.3-12-33B2Q-JES-TR3CT-ND - Cut Tape (CT) 50-ECS-286.3-12-33B2Q-JES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-286.3-12-33B2Q-JES-TR3 |
Description | CRYSTAL 28.63636 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,18024 € | 45,06 € |
| 500 | 0,17278 € | 86,39 € |
| 1.000 | 0,16562 € | 165,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15130 € | 453,90 € |
| 6.000 | 0,14660 € | 879,60 € |
| 9.000 | 0,12816 € | 1.153,44 € |
| 15.000 | 0,12758 € | 1.913,70 € |
| 21.000 | 0,12723 € | 2.671,83 € |
| 30.000 | 0,12689 € | 3.806,70 € |
| 36.000 | 0,12672 € | 4.561,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



