
ECS-271.2-18-33-JGN-TR | |
---|---|
DigiKey Part Number | XC2656TR-ND - Tape & Reel (TR) XC2656CT-ND - Cut Tape (CT) XC2656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-18-33-JGN-TR |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-18-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,32800 € | 3,28 € |
25 | 0,31000 € | 7,75 € |
50 | 0,29700 € | 14,85 € |
100 | 0,28470 € | 28,47 € |
250 | 0,26920 € | 67,30 € |
500 | 0,25810 € | 129,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,28414 € | 284,14 € |
2.000 | 0,27239 € | 544,78 € |
3.000 | 0,26574 € | 797,22 € |
5.000 | 0,25760 € | 1.288,00 € |
7.000 | 0,25237 € | 1.766,59 € |
10.000 | 0,24695 € | 2.469,50 € |
12.000 | 0,24423 € | 2.930,76 € |
24.000 | 0,23415 € | 5.619,60 € |
25.000 | 0,23356 € | 5.839,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |