Similar

ECS-270-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1799TR-ND - Tape & Reel (TR) XC1799CT-ND - Cut Tape (CT) XC1799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-3X-EN-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20408 € | 51,02 € |
| 500 | 0,19562 € | 97,81 € |
| 1.000 | 0,18753 € | 187,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16751 € | 502,53 € |
| 6.000 | 0,16272 € | 976,32 € |
| 9.000 | 0,15229 € | 1.370,61 € |
| 15.000 | 0,15162 € | 2.274,30 € |
| 21.000 | 0,15122 € | 3.175,62 € |
| 30.000 | 0,15083 € | 4.524,90 € |
| 36.000 | 0,15075 € | 5.427,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


