
ECS-270-18-5PX-CEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-270-18-5PX-CEM-TR-ND - Tape & Reel (TR) 50-ECS-270-18-5PX-CEM-CT-ND - Cut Tape (CT) 50-ECS-270-18-5PX-CEM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-5PX-CEM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-5PX-CEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25840 € | 64,60 € |
| 500 | 0,24770 € | 123,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23161 € | 231,61 € |
| 2.000 | 0,18637 € | 372,74 € |
| 3.000 | 0,17786 € | 533,58 € |
| 5.000 | 0,16929 € | 846,45 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

