
ECS-270-18-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC1672TR-ND - Tape & Reel (TR) XC1672CT-ND - Cut Tape (CT) XC1672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-23A-EN-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,81080 € | 20,27 € |
| 50 | 0,78000 € | 39,00 € |
| 100 | 0,75420 € | 75,42 € |
| 250 | 0,70276 € | 175,69 € |
| 500 | 0,66094 € | 330,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63362 € | 633,62 € |
| 2.000 | 0,60744 € | 1.214,88 € |
| 3.000 | 0,60062 € | 1.801,86 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



