
ECS-260-8-36B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-8-36B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-260-8-36B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-260-8-36B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36B2-CKM-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,24480 € | 6,12 € |
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,22500 € | 22,50 € |
| 250 | 0,21276 € | 53,19 € |
| 500 | 0,20396 € | 101,98 € |
| 1.000 | 0,19621 € | 196,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19542 € | 586,26 € |
| 6.000 | 0,18672 € | 1.120,32 € |
| 9.000 | 0,17101 € | 1.539,09 € |
| 15.000 | 0,16577 € | 2.486,55 € |
| 21.000 | 0,16241 € | 3.410,61 € |
| 30.000 | 0,15960 € | 4.788,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

