
ECS-260-8-36-CKY-TR | |
|---|---|
DigiKey Part Number | XC2652TR-ND - Tape & Reel (TR) XC2652CT-ND - Cut Tape (CT) XC2652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-36-CKY-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-36-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31600 € | 3,16 € |
| 25 | 0,29920 € | 7,48 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,27440 € | 27,44 € |
| 250 | 0,25036 € | 62,59 € |
| 500 | 0,24920 € | 124,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23889 € | 238,89 € |
| 2.000 | 0,22901 € | 458,02 € |
| 3.000 | 0,22342 € | 670,26 € |
| 5.000 | 0,21657 € | 1.082,85 € |
| 7.000 | 0,21218 € | 1.485,26 € |
| 10.000 | 0,20762 € | 2.076,20 € |
| 12.000 | 0,20533 € | 2.463,96 € |
| 24.000 | 0,20055 € | 4.813,20 € |
| 25.000 | 0,19636 € | 4.909,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

