
ECS-260-6-37B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-6-37B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-260-6-37B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-260-6-37B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-6-37B2-CKY-TR |
Description | CRYSTAL 26 MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,28500 € | 14,25 € |
| 100 | 0,27330 € | 27,33 € |
| 250 | 0,25840 € | 64,60 € |
| 500 | 0,24770 € | 123,85 € |
| 1.000 | 0,23746 € | 237,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22208 € | 666,24 € |
| 6.000 | 0,20744 € | 1.244,64 € |
| 9.000 | 0,19244 € | 1.731,96 € |
| 15.000 | 0,19163 € | 2.874,45 € |
| 21.000 | 0,19115 € | 4.014,15 € |
| 30.000 | 0,19068 € | 5.720,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



