
ECS-260-18-37-AGM-TR | |
|---|---|
DigiKey Part Number | XC2493TR-ND - Tape & Reel (TR) XC2493CT-ND - Cut Tape (CT) XC2493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-18-37-AGM-TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-18-37-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,31132 € | 77,83 € |
| 500 | 0,29844 € | 149,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23796 € | 237,96 € |
| 24.000 | 0,23576 € | 5.658,24 € |
| 25.000 | 0,23517 € | 5.879,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

