
ECS-260-18-30-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-260-18-30-GM-TR-ND - Tape & Reel (TR) 50-ECS-260-18-30-GM-TRCT-ND - Cut Tape (CT) 50-ECS-260-18-30-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-18-30-GM-TR |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-18-30-GM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48562 € | 242,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46554 € | 465,54 € |
| 2.000 | 0,43174 € | 863,48 € |
| 3.000 | 0,42292 € | 1.268,76 € |
| 5.000 | 0,41392 € | 2.069,60 € |
| 7.000 | 0,41280 € | 2.889,60 € |
| 10.000 | 0,40466 € | 4.046,60 € |
| 12.000 | 0,40020 € | 4.802,40 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |




