ECS-3963-BN5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2532HS-200-3-G

DigiKey Part Number
XC1476TR-ND - Tape & Reel (TR)
XC1476CT-ND - Cut Tape (CT)
XC1476DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2532HS-200-3-G
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2532HS-200-3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.091
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,24000 €6,24 €
105,43000 €54,30 €
255,13520 €128,38 €
504,92300 €246,15 €
1004,89450 €489,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,99878 €1.999,39 €
Manufacturers Standard Package
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €