ECS-2520SMVQ-080-DS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520SMVQ-333.3-DS-TR

DigiKey Part Number
50-ECS-2520SMVQ-333.3-DS-TR-ND - Tape & Reel (TR)
50-ECS-2520SMVQ-333.3-DS-TRCT-ND - Cut Tape (CT)
50-ECS-2520SMVQ-333.3-DS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520SMVQ-333.3-DS-TR
Description
XTAL OSC XO 33.333MHZ HCMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,31400 €13,14 €
251,24240 €31,06 €
501,19100 €59,55 €
1001,11460 €111,46 €
2501,07976 €269,94 €
5001,03512 €517,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99237 €992,37 €
2.0000,92568 €1.851,36 €
3.0000,90929 €2.727,87 €
5.0000,89255 €4.462,75 €
7.0000,88169 €6.171,83 €
10.0000,86281 €8.628,10 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €