
ECS-2520SMVQ-245.7-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520SMVQ-245.7-DS-TR-ND - Tape & Reel (TR) 50-ECS-2520SMVQ-245.7-DS-TRCT-ND - Cut Tape (CT) 50-ECS-2520SMVQ-245.7-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMVQ-245.7-DS-TR |
Description | XTAL OSC XO 24.576MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,24240 € | 31,06 € |
| 50 | 1,19100 € | 59,55 € |
| 100 | 1,14180 € | 114,18 € |
| 250 | 1,07976 € | 269,94 € |
| 500 | 1,03512 € | 517,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99237 € | 992,37 € |
| 2.000 | 0,95140 € | 1.902,80 € |
| 3.000 | 0,92824 € | 2.784,72 € |
| 5.000 | 0,89988 € | 4.499,40 € |
| 7.000 | 0,88169 € | 6.171,83 € |
| 10.000 | 0,86281 € | 8.628,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

