
ECS-2520SMV-192-FP-TR | |
---|---|
DigiKey Part Number | XC3183TR-ND - Tape & Reel (TR) XC3183CT-ND - Cut Tape (CT) XC3183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520SMV-192-FP-TR |
Description | XTAL OSC XO 19.2000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520SMV-192-FP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,98000 € | 1,98 € |
10 | 1,72500 € | 17,25 € |
25 | 1,63160 € | 40,79 € |
50 | 1,56400 € | 78,20 € |
100 | 1,49930 € | 149,93 € |
250 | 1,41796 € | 354,49 € |
500 | 1,35934 € | 679,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,30321 € | 1.303,21 € |
2.000 | 1,24946 € | 2.498,92 € |
3.000 | 1,21907 € | 3.657,21 € |
5.000 | 1,18185 € | 5.909,25 € |
7.000 | 1,15798 € | 8.105,86 € |
Unit Price without VAT: | 1,98000 € |
---|---|
Unit Price with VAT: | 2,35620 € |