
ECS-2520Q-33-270-DP-TR | |
|---|---|
DigiKey Part Number | XC2250TR-ND - Tape & Reel (TR) XC2250CT-ND - Cut Tape (CT) XC2250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-33-270-DP-TR |
Description | XTAL OSC XO 27.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-33-270-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,26440 € | 31,61 € |
| 50 | 1,14280 € | 57,14 € |
| 100 | 1,07980 € | 107,98 € |
| 500 | 1,03512 € | 517,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99237 € | 992,37 € |
| 2.000 | 0,88169 € | 1.763,38 € |
| 3.000 | 0,86281 € | 2.588,43 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

