ECS-2520MVLC-120-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520MVLC-480-BN-TR

DigiKey Part Number
50-ECS-2520MVLC-480-BN-TR-ND - Tape & Reel (TR)
50-ECS-2520MVLC-480-BN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MVLC-480-BN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MVLC-480-BN-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,95000 €9,50 €
250,89840 €22,46 €
500,86120 €43,06 €
1000,82540 €82,54 €
2500,78064 €195,16 €
5000,74834 €374,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68590 €685,90 €
2.0000,65627 €1.312,54 €
3.0000,64592 €1.937,76 €
5.0000,63530 €3.176,50 €
7.0000,62753 €4.392,71 €
10.0000,61982 €6.198,20 €
12.0000,61681 €7.401,72 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €