
ECS-2520MVLC-122.8-BN-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-122.8-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-122.8-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-122.8-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-122.8-BN-TR |
Description | XTAL OSC XO 12.288MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-122.8-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,16000 € | 1,16 € |
10 | 1,00600 € | 10,06 € |
25 | 0,95200 € | 23,80 € |
50 | 0,91260 € | 45,63 € |
100 | 0,87470 € | 87,47 € |
250 | 0,82724 € | 206,81 € |
500 | 0,79302 € | 396,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,75876 € | 758,76 € |
2.000 | 0,67751 € | 1.355,02 € |
3.000 | 0,66230 € | 1.986,90 € |
5.000 | 0,64683 € | 3.234,15 € |
7.000 | 0,64525 € | 4.516,75 € |
10.000 | 0,64369 € | 6.436,90 € |
Unit Price without VAT: | 1,16000 € |
---|---|
Unit Price with VAT: | 1,38040 € |