
ECS-2520MVLC-120-CM-TR | |
---|---|
DigiKey Part Number | 50-ECS-2520MVLC-120-CM-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-120-CM-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-120-CM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-120-CM-TR |
Description | XTAL OSC XO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,05000 € | 1,05 € |
10 | 0,91000 € | 9,10 € |
25 | 0,86040 € | 21,51 € |
50 | 0,82500 € | 41,25 € |
100 | 0,79100 € | 79,10 € |
250 | 0,74796 € | 186,99 € |
500 | 0,71706 € | 358,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,68741 € | 687,41 € |
2.000 | 0,63493 € | 1.269,86 € |
3.000 | 0,62382 € | 1.871,46 € |
5.000 | 0,61244 € | 3.062,20 € |
7.000 | 0,61066 € | 4.274,62 € |
10.000 | 0,59758 € | 5.975,80 € |
12.000 | 0,59100 € | 7.092,00 € |
Unit Price without VAT: | 1,05000 € |
---|---|
Unit Price with VAT: | 1,24950 € |