
ECS-2520MVLC-100-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-100-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-100-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-100-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-100-BN-TR |
Description | XTAL OSC XO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-100-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82200 € | 41,10 € |
| 100 | 0,78190 € | 78,19 € |
| 250 | 0,75572 € | 188,93 € |
| 500 | 0,69580 € | 347,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71215 € | 712,15 € |
| 2.000 | 0,68282 € | 1.365,64 € |
| 3.000 | 0,61228 € | 1.836,84 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |









