
ECS-2520MVLC-041-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-041-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-041-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-041-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-041-BN-TR |
Description | XTAL OSC XO 4.096MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-041-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,01300 € | 10,13 € |
| 25 | 0,95840 € | 23,96 € |
| 50 | 0,91880 € | 45,94 € |
| 100 | 0,88070 € | 88,07 € |
| 250 | 0,83292 € | 208,23 € |
| 500 | 0,79848 € | 399,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76546 € | 765,46 € |
| 2.000 | 0,73543 € | 1.470,86 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


