
ECS-2520MVLC-040-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-040-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-040-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-040-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-040-BN-TR |
Description | XTAL OSC XO 4.0MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,89720 € | 22,43 € |
| 50 | 0,86020 € | 43,01 € |
| 100 | 0,82470 € | 82,47 € |
| 250 | 0,77980 € | 194,95 € |
| 500 | 0,74758 € | 373,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67243 € | 672,43 € |
| 2.000 | 0,66253 € | 1.325,06 € |
| 3.000 | 0,66018 € | 1.980,54 € |
| 5.000 | 0,64983 € | 3.249,15 € |
| 7.000 | 0,63668 € | 4.456,76 € |
| 10.000 | 0,62303 € | 6.230,30 € |
| 12.000 | 0,61618 € | 7.394,16 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

