ECS-2520MV-1000-BN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-2520MV-1000-BN-TR
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-480-DN-TR

DigiKey Part Number
50-ECS-2520MV-480-DN-TR-ND - Tape & Reel (TR)
50-ECS-2520MV-480-DN-TRCT-ND - Cut Tape (CT)
50-ECS-2520MV-480-DN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-480-DN-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,96500 €9,65 €
250,91280 €22,82 €
500,87500 €43,75 €
1000,83870 €83,87 €
2500,79316 €198,29 €
5000,76034 €380,17 €
1.0000,72891 €728,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,68178 €2.045,34 €
6.0000,63444 €3.806,64 €
9.0000,63264 €5.693,76 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €