


ECS-2520MV-320-CN-TR | |
|---|---|
DigiKey Part Number | XC3031TR-ND - Tape & Reel (TR) XC3031CT-ND - Cut Tape (CT) XC3031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-320-CN-TR |
Description | OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-320-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,84800 € | 21,20 € |
| 50 | 0,81280 € | 40,64 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,73684 € | 184,21 € |
| 500 | 0,70638 € | 353,19 € |
| 1.000 | 0,67718 € | 677,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63078 € | 1.892,34 € |
| 6.000 | 0,60724 € | 3.643,44 € |
| 9.000 | 0,59246 € | 5.332,14 € |
| 15.000 | 0,57437 € | 8.615,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |




