ECS-2520MV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-2520MV Series
ECS-2520MV MultiVolt™ Oscillator | Datasheet Preview

ECS-2520MV-080-CN-TR

DigiKey Part Number
XC3029TR-ND - Tape & Reel (TR)
XC3029CT-ND - Cut Tape (CT)
XC3029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520MV-080-CN-TR
Description
OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520MV-080-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,85800 €8,58 €
250,81120 €20,28 €
500,77760 €38,88 €
1000,74550 €74,55 €
2500,70504 €176,26 €
5000,67590 €337,95 €
1.0000,64797 €647,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60113 €1.803,39 €
6.0000,57632 €3.457,92 €
9.0000,56229 €5.060,61 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €